• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4522.3003 Housing base for ALU work tables, working height 300 mm with 2 drawers, for table depth 800 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Factory colour

Ruby red

Material

Steel (powder-coated)

No. of drawers

2

Load capacity per drawer

35 kg

Width

500 mm

Height

360 mm

Depth

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222347 Manuflex ZB4522.3003 Housing base for ALU work tables, working height 300 mm with 2 drawers, for table depth 800 mm

Description

Complete housing base for ALU workbench. For the intelligent and clean order at the workplace with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder-coated in ruby-red RAL 3003. The housing can be loaded for all workbenches ALU up to 200 kg. The housing can be used on ALU workbenches with a table depth of 800 mm. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. The housing has a working height of 300 mm and consists of 2 drawers with a aperture height of 2 x 150 mm. The drawers can be extended up to 80% and can be loaded up to 35 kg. They are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. Please note that only one housing base can be attached per table.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.