• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4531.7016 Professional case base, useful height 300 mm with 2 drawers. For workbench depth 700 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Factory colour

Anthracite

Material

Steel

Max. load (table)

200 kg

No. of drawers

2

Load capacity per drawer

35 kg

Width

500 mm

Height

360 mm

Depth

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214801 Manuflex ZB4531.7016 Professional case base, useful height 300 mm with 2 drawers. For workbench depth 700 mm

Description

Complete housing base PROFI for the intelligent and clean order and storage of work aids directly at the workplace, with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder coated in anthracite RAL 7016. The housing can be loaded for all PROFESSIONAL workbenches up to 200 kg (Ergo = 100 kg). The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. The housing can be used on PROFESSIONAL workbenches with a workbench depth of 700 mm. The housing has a working height of 300 mm and consists of 2 drawers with a aperture height of 2 x 150 mm. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. WITH PROFI Ergo workbenches, it is only possible to use them from a bench width of 1500 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.