• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4715.5012 Universal fixed housing base, 300 mm working height with 1 door on the left. For table depth 1000 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Factory colour

Light blue (RAL 5012)

Material

Steel

Bases

1

Max. height

360 cm

Height (min.)

360 cm

Width

500 mm

Height

360 mm

Depth

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2221953 Manuflex ZB4715.5012 Universal fixed housing base, 300 mm working height with 1 door on the left. For table depth 1000 m

Description

Complete universal housing base for the intelligent and clean order and storage of work aids directly at the workplace, with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder-coated in light blue RAL 5012. The housing can be loaded for all UNIVERSAL work benches up to 200 kg (Ergo = 100 kg). The housing is fitted with a cylinder lock and 2 keys as standard. The housing can be used on stationary UNIVERSAL work tables with a table depth of 1000 mm. The housing has a working height of 300 mm and consists of 1 door with a fixed shelf. WITH UNIVERSAL Ergo work tables, it is only possible to use tables with a width of 1500 mm or higher.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.