• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8237 Steel wire bottle, beverage bag and can holder for use at various work places.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 125 x 190 x 100 mm

Material

Steel wire

Width

125 mm

Height

190 mm

Depth

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2212933 Manuflex ZB8237 Steel wire bottle, beverage bag and can holder for use at various work places.

Description

The bottle holder is suitable for all standard bottles, cans and beverage bags. By fixing directly to the foot frame, the work surface is freed from bottle or beverage bags or cans and thus only provided for the work. The risk of unwanted distribution of the contents of drinks or cans is also reduced. The bottle holder has a width of 125 mm, a depth of 100 mm and a height of 190 mm. The inner ring has a diameter of 95 mm. It is made of steel wire and powder-coated in light gray RAL 7035. The bottle holder can be attached to CANTOLAB and ALU work tables.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.