• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8251.2001 Box carrier rail for CANTOLAB and ALU in red orange RAL 2001, WxDxH = 996 x 2 x 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 996 x 100 x 2 mm

Factory colour

Red orange (RAL 2001)

Material

Steel

Width

996 mm

Height

100 mm

Depth

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213079 Manuflex ZB8251.2001 Box carrier rail for CANTOLAB and ALU in red orange RAL 2001, WxDxH = 996 x 2 x 100 mm

Description

A wild confusion and a lack of overview often lead to unnecessary time losses. This often happens for small parts that are stored on the work surfaces in an unsorted way. This problem can be avoided by the box carrier rail. It is attached to aluminum surface-mounted portals and can be easily tilted. View storage boxes with retaining tabs can be easily suspended on the box support rail. The carrying capacity of the box carrier rail is 40 kg. The box carrier rail has a width of 996 mm, a depth of 2 mm and a height of 100 mm. It is made of steel and is powder coated in high quality in red-orange RAL 2001.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.