• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8273.7035 Tool holder plate 350 x 1496 mm for Alutisch 1500 mm RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1496 x 350 x 1596 mm

Width

350 mm

Height

1596 mm

Factory colour

Light grey

Depth

23 mm

Material

Steel

Length

1496 mm

Type

CANTO and aluminum

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166784 Manuflex ZB8273.7035 Tool holder plate 350 x 1496 mm for Alutisch 1500 mm RAL 7035 light gray Light grey

Description

The tool hole plate for all CANTO and ALU-working tables is used for fastening tool holders and hooks in gripping near and optimizes the access to tools and other small parts. By the way increases the performance of employees. The tool is fixed hole plate to CANTO and aluminum Alu-Aufbauportalen. The tool hole plate is in the 38 mm raster punched and manufactured by steel sheet and has a total width of 1496 mm, a total depth of 23 mm and a total height of 350 mm. The usable height is 300 mm. The tool perforated plate is high-quality powder coated light gray RAL 7035.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)