• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8303.6011 Tilting storage console for CANTOLAB and ALU, useful depth 345 mm. For table width 1500 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1339 x 38 x 350 mm

Factory colour

Reseda green (RAL 6011)

Material

Steel (powder-coated)

Width

1339 mm

Height

38 mm

Depth

350 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213014 Manuflex ZB8303.6011 Tilting storage console for CANTOLAB and ALU, useful depth 345 mm. For table width 1500 mm

Description

The tilting storage console for all CANTOLAB and ALU workbenches with a table width of 1500 mm, is used to optimize the work performance through the provision of tools in the gripping area and thus relieves the employees physically. Due to the stable steel sheet construction and the 38 mm curb on all sides, various small parts, tools and machines can be provided the highlight: The tilting storage console can be attached very quickly and easily to the multiplan mounting portals by means of tool-free plug-in mounting. This ensures not only the simple installation but also a quick repositioning in case of a possible reconfiguration of the workplace. Of course, the tilting storage console is secured against unintentional bumping and unlevering of the hooks. Additional locking pins are provided to ensure fall protection. Benefit from the tool-free extension plug system! The total width of the storage console is 1339 mm, the total depth is 350 mm and the total height is 38 mm. It has a useful depth of 345 mm. The tilting storage console is high-quality powder-coated in Reseda green RAL 6011. The tilting storage console is attached to CANTOLAB and ALU aluminum mounting portals. The load capacity is 35 kg. The storage console is infinitely tiltable and can therefore be optimally equipped with, for example, storage boxes. It is infinitely adjustable in depth , which also allows the positioning of superpositioned products or the creation of additional working space.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.