• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8380.7035 Bottle and beverage holder for machines and work table application, design for work table ALU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2212934 Manuflex ZB8380.7035 Bottle and beverage holder for machines and work table application, design for work table ALU

Description

Practically we often asked for it. Of bottle cans, and beverage tray holder. The holder is suitable for all standard bottles, cans and beverage bags. Due to the inner ring diameter of 100 mm, it is also possible to hold 1.5 liter bottles in square form. Furthermore, the bottle holder can also be used for beverage cups, which can be easily positioned. By fixing directly to the work table, workbench or the corresponding attachment components, the work surface is freed from beverage bottle, bag or cans and thus only made available for work. The risk of unwanted distribution of the contents of drinks or cans is also reduced. This bottle holder is attached by means of a screw mounting and is thus suitable for use on ALU work tables. The holder is made of steel sheet and powder-coated in light gray RAL 7035.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.