
Technical specifications
- Low-odour
- Product type
Paint marker
- Ink colour
Blue
- Tip type
Round tip
- Line thickness
3 mm
- Smearproof
Yes
- Lightfast
Yes
- Pen cap fits both ends
Yes
- Exchangeable tips
Yes
- Maximum temperature
+50 °C
- Content
1 pc(s)
- Barrel colour
White
- Barrel material
Aluminium
- Promotional item type
Für Markierungen auf Edelstahl
Documents & Downloads
Datasheet
Datasheet 1414114 Markal Paint-Riter+ Low Corrosion SL250 31200429 Paint marker Blue 3 mm
User & Safety Instructions
User & Safety Instructions 1414114 Markal Paint-Riter+ Low Corrosion SL250 31200429 Paint marker Blue 3 mm
Information
Information 1414114 Markal Paint-Riter+ Low Corrosion SL250 31200429 Paint marker Blue 3 mm
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Frequently Bought Together
(*All information is plus legal VAT)€ 18.98*
What kind of Paint Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























