Security datasheet 3331173 Märklin 002423 Universal Smoke and cleaning fluid 250 ml
Signal word
Danger
GHS / H Statements
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The bottle contains 250 ml alcohol-based steam and cleaning fluid. It can be used for all smoke sets. Includes 2 pipettes for accurate dosing. The steam development produced by this distillate, which is particularly exemplary, makes the experience of the steam locomotive appear even more lively and makes the illusion of a steel animal with difficulty to work perfect. In addition, it is suitable for cleaning the tracks and most dirt, for example. On locomotives and wagons. For information on hazardous substances and the safety data sheet, see Downloads.
This text is machine translated.
Description
The bottle contains 250 ml alcohol-based steam and cleaning fluid. It can be used for all smoke sets. Includes 2 pipettes for accurate dosing. The steam development produced by this distillate, which is particularly exemplary, makes the experience of the steam locomotive appear even more lively and makes the illusion of a steel animal with difficulty to work perfect. In addition, it is suitable for cleaning the tracks and most dirt, for example. On locomotives and wagons. For information on hazardous substances and the safety data sheet, see Downloads.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.