• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 010920 Märklin track 0 crocodile replica SBB 010920

1/12
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,229.00 / piece)
€ 3,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Märklin track 0 crocodile replica SBB 010920

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'Black square with white digit 0 in the centre.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

  • Era III+IV.
Manufacturer part #

010920

Type

Electric locomotive

Size

0

Power supply system

Digital AC

LoB/LoC

435 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629809 Märklin 010920 Märklin track 0 crocodile replica SBB 010920

Description

Model: Chassis and structure made of zinc die-cast. Drive on both the bogies with 2 motors. With mfx digital decoder. 2-Light point signal with light change 2x white, conventional in operation, can be switched digitally. Length over buffer 43.5 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)