• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046465 Tank wagons AC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 tank wagon-set VTG, MHI

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • DC wheel set E700580.
Manufacturer part #

046465

Type

Tank wagons

Size

H0

Power supply system

AC

LoB/LoC

730 mm

Age category

15 years and over

Train company

DB AG

Era

V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556619 Märklin 046465 Tank wagons AC

Description

Archetype: Five chlorine gas tank wagons of VTG Vereinigte Tanklager und Transportmittel GmbH, Hamburg, discontinued at the German Federal Railways AG Silver-gray basic color scheme. Operating condition after 2004.Model: Detailed chassis with open frame Side sils as a U-profile with becket Bogies as per the type of Minden-Dorstfeld. Separately set work platforms with ramp and brake platforms. Representation of the strengthened headstock Authentic, light aging for all cars. All carriages packed individually in additional packaging. Total length over buffer is approx. 73 cm. DC wheel set E700580. You will find a matching locomotive of series 151 in the Märklin H0 range under article number 39136.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)