• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 047816 Lowmac AC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Carrying wagen Sggrss80 Touax B

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

  • DC wheel set E700580.
Manufacturer part #

047816

Type

Lowmac

Size

H0

Power supply system

AC

LoB/LoC

307 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556623 Märklin 047816 Lowmac AC

Description

Modelled after 6-axle double-container carrying wagon with joint of the model Sggrss 80, for the combined loading traffic. Oxide red base coloring. Private car of the company Touax Rail Ltd., registered in Belgium. Loaded with a 40 ft. Box containers and a 40-ft. High cube box container. Operating condition circa 2009. Model: Prototypical perforated metal floor wagons, with distinctive side rails in shape of fish belly. Bogies Type Y 25 Both the carrying wagon halves are placed in movable position on the middle bogie. Underside of the wagon floor with set brake lines and air tanks. Hinged transitions at the top of the carrying wagon floors above the middle bogie in the joint area. Separately scheduled holding rods at the wagon ends and shunting hook. Loaded with two 40-ft. Box containers for removal. Length over buffer 30.7 mm. DC wheel set E700580. Matching modern goods train electric locomotives, such as the 193 series (Vectron) you will find in the Märklin H0 range.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)