• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 341062 Gauge 1 Display cabinet Acrylic 750 mm x 750 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Track 1 packaging Lane 1 m. transparent.

  • Black square with white numeral '1' in the centre; symbolises a numerical indication or designation.

Technical specifications

Size

Gauge 1

Product type

Display cabinet

Material

Acrylic

Length

750 mm

Width

750 mm

Dim

(L x W) 750 mm x 750 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987100 Märklin 341062 Gauge 1 Display cabinet Acrylic 750 mm x 750 mm

Description

Display packaging with neutral flip top plate for the snow-covered electric locomotive CE 6/8 I "Kebab" (55525). Also suitable for 55523, 55251, 55252, 55254, 55255, 55256, 55257. (Length 75 cm).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)