• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 341064 Gauge 1 Display cabinet Acrylic 750 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Track 1 packaging track 1 with 75cm for

  • Black square with white numeral '1' in the centre; symbolises a numerical indication or designation.

Technical specifications

Size

Gauge 1

Product type

Display cabinet

Material

Acrylic

Length

750 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987102 Märklin 341064 Gauge 1 Display cabinet Acrylic 750 mm

Description

Display package with suitable folding plate for the series VI c / BR 75 (55751). Also suitable for 55752 and 55753.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)