• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 46662 Freight wagon AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 4 goods waggon of DB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

46662

Type

Freight wagon

Size

H0

Power supply system

AC

LoB/LoC

550 mm

Age category

15 years and over

Train company

DB

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757166 Märklin 46662 Freight wagon AC

Description

Model: Four goods wagons of different type of the German Federal Railways (DB). An open goods wagon RMS 31 with low side walls and pressure plate stakes, an open goods wagon RMRS 31 with low side walls and pressure plate stakes, a dump wagon Ommi 51 without rail clamps and a covered goods wagon with front doors Hbcs 300 / Gltmms 62. Operating condition after 1962.Model: RMS and RMRS with blasting plant and stowage boxes on the supporting frame. RMS with plain bearing bearings and head pieces with holes. RMRS with roller axle bearings and head pieces without apertures. Insertable platform are athached Dumper wagon without brakesman's platform and loaded with ballast in full-scale grain. Covered goods wagon with imitated front wall doors.All wagons with different operating numbers and individually packed. Total length over buffers is approx. 55 cm. DC wheel set E700580.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)