• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 47430 Flat wagon AC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 pair of Flat wagons Laads 800B of Transwagon GmbH

  • Detailed metal design
  • Many separate set details.
  • Buffer height according to NEM
  • With attractive load
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Manufacturer part #

47430

Type

Flat wagon

Size

H0

Power supply system

AC

LoB/LoC

324 mm

Age category

15 years and over

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375389 Märklin 47430 Flat wagon AC

Description

Model: Pair of flat wagons model Laads 800B of Transwagon GmbH, Hamburg. Red brown base coloring. Operating condition after 2005.
Model: Both flat wagon halves made of metal Many separately set details such as brake lines, air tanks, drive over plates, steps and brake linkage. With hand wheel for hand brake. Buffer height according to NEM. Kinematic-driven, rigid screw coupling between the coach halves. Holding wedges for the wagon's top, holding wedges for the wagon base and brake hoses are provided as separately pluggable parts. Loaded with four VW Crafter from the company Schuco. Length over buffers 32.4 cm DC wheel set E414237.

You will find another pair of Flat cars with different operating numbers and loading in the TRIX H0 assortment under article number 24428 with the reference to the exchange wheel sets required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)