• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 48525 Refrigerator car AC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Märklin-Magazine Wagon 2025

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

48525

Type

Refrigerator car

Size

H0

Power supply system

AC

LoB/LoC

139 mm

Age category

15 years and over

Train company

DB

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415432 Märklin 48525 Refrigerator car AC

Description

Archetype: 2-axle refrigerated wagon, model Ibdlps 383 (ex TNFs 38). Private car of Märklin magazine Göppingen, discontinued at the German Federal Railways (DB). Without front ice hatches and operational platforms. Operating condition circa 1990.

Model: Length over buffer 13.9 cm. DC wheel set E700580.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)