• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60760 H0 Digital high-performance drive

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital high-power drives c90 (60760)

  • Regulated digital decoder in compact design
  • 5-pin Märklin high-power motor for replacement
  • Simple upgrade for many older locomotives

Technical specifications

Size

H0

Product type

Digital high-performance drive

Manufacturer part #

60760

Compatible with (details)

H0 Märklin locomotives with drum collector motor

Width

17 mm

Height

6 mm

Dim

(W x H) 17 mm x 6 mm

Age category

15 years and over

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 623248 Märklin 60760 H0 Digital high-performance drive

Description

Nachrust-Set with regulated digital decoder and high-performance motor (Tuning Kit). Suitable for most Märklin H0 locomotives with drum commutator motor. Decoder with 80 programmable addresses, automatic switchover of the operating mode, control and digital switchable connection for direction-dependent lighting. Start-up and braking retardation adjustable with control unit or Märklin can be switched digitally. Engine with 5-pin anchor, strong permanent magnetic field and pre-assembled bearing shield. Installation materials. Mass of the decoder 25 x 17 x 6 mm.

This text is machine translated.