• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 87620 Z, 5 pc set express train coaches unit model 1928 to 1930 of DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z, 5 pc set express train coaches unit model 1928 to 1930 of DB

  • Finely detailed
  • Imitation of the interior fittings
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • "Z", stylised letter within a black square.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

87620

Type

Carriage

Size

Z

Power supply system

DC

LoB/LoC

450 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375409 Märklin 87620 Z, 5 pc set express train coaches unit model 1928 to 1930 of DB

Description

Model: 5 different express train wagons of unit type 1928 to 1930 of (user group 29) in the design of the German Federal Railways (DB). 1 luggage car Pw4ü-29. 2 Express train wagon C4ü-28, 3. Class. 2 Express train wagon ABC4ü-29, 1./2./3. Class. Seat and luggage wagon in bottle-green color scheme. Operating condition circa 1951.
Model: Complete new construction of the wagon family of the so-called Ba 28 wagon Made in plastic, finely detailed. All wheels are black nickel-plated. Wagon with replica of the interior unit. Fine coloring and detailed labeling. The models are not available individually. Length over buffer 450 mm.

This text is machine translated.