• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin Start up 4423 Lowmac AC German Railways

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Low-side wagon Kklm 505, DB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

4423

Type

Lowmac

Size

H0

Power supply system

AC

LoB/LoC

115 mm

Age category

15 years and over

Type

German Railways

Train company

DB

Era

IV

Design type

Flat wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212564 Märklin Start up 4423 Lowmac AC German Railways

Description

Features

  • 2-axle low-side wagon without load
  • Relex couplings

More interesting products

(*All information is plus legal VAT)