• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markt & Technik Visitenkarten Druckerei 8.5 Gold Edition Full version, 1 licence Windows Office management

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Visi Tien cards print shop 8.5 GOLD EDITION

  • Quickly create templates with the wizard
  • Add your own pictures, texts and logos
  • For private and business purposes
  • With 25,000 Cliparts

Technical specifications

  • Without paper
Type

Visi Tien cards print shop

Product type

Office management

Category

Windows

Version

8.5 GOLD EDITION

Software license type

Full version, 1 licence

Licences

1

Operating system (Version)

Microsoft Windows® 7 Home Premium

Microsoft Windows® 7 Home Premium 32-Bit

Microsoft Windows® 7 Home Premium 64-Bit

Microsoft Windows® 7 Professional

Microsoft Windows® 7 Professional 32-Bit

Microsoft Windows® 7 Professional 64-Bit

Microsoft Windows® 7 Professional 64 Bit + Windows® 8 Pro 64 Bit (DVD)

Microsoft Windows® 7 Starter

Microsoft Windows® 7 Starter 32-Bit + Android Dualboot

Microsoft Windows® 7 Ultimate 64-Bit

Microsoft Windows® 8

Microsoft Windows® 8 32-Bit

Microsoft Windows® 8 64-Bit

Microsoft Windows® 8 Pro

Microsoft Windows® 8 Pro 64-Bit + free downgrade right to Windows 7 Professional 64-Bit

Microsoft Windows® 8.1 32-Bit

Windows® 8.1 32-Bit Bing Edition

Microsoft Windows® 8.1 64-Bit

Microsoft Windows® 8.1 64-Bit Bing Edition

Microsoft Windows® 8.1 Pro 32-Bit

Microsoft Windows® 8.1 Pro 64-Bit

Microsoft Windows® 10

Windows® 10 Home

Microsoft Windows® 10 Home Entry

Windows® 10 Pro

Windows® 10 S

Microsoft Windows Vista™

Microsoft Windows Vista™ Business

Microsoft Windows Vista™ Home Basic

Microsoft Windows Vista™ Home Premium

Show more
Languages

German

Description

Individual cards do-it-yourself
Business cards are Aushangeschilder: to become a professional appearance is a beautifully designed visiting card. You can remain positive in memory!
With the business cards quickly and easily print shop design and press your personal visiting cards. Whether it is classical variant for your company or creative card to pass on to your friends and family - the software offers a wide range of professional and private purposes.
In just a few steps create templates wizard a suitable card. Alternatively design yourself from its own or enclosed design elements in an individual layout. The form-fitting press in the desired number of pieces succeed easily and playfully.

This text is machine translated.

Features

  • For private or professional events
  • Create your own cards supplied templates, or
  • Individual adjustment easy to implement
  • QR codes via mouse click generate and integrate
  • Large selection of print formats from major manufacturers
  • Including 25,000 additional cliparts.

Scope of delivery

  • Windows 10, 8.1, 8, 7 or Vista (32/64-bit)
  • At least 350 MB free hard disk space
  • CD/DVD-Drive
  • Internet Activation

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

More interesting products

(*All information is plus legal VAT)