• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek AV Converter Connect AE34 [ - ] 7680 x 4320 Pixel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Marmitek connect AE34 - HDMI audio extractor

  • HDMI 2.1 Audio Extractor with earc
  • Supports 8K60, 4K120, Dolby Vision & HDR10+
  • VRR, ALL, QMS, SBTM
  • Dolby Atmos & DTS:x audio
  • HDMI, optical & analogue audio output
  • CEC-volume control via TV-remote control
  • Connect audio to both sound bar and amplifier

Technical specifications

  • Host Interface: HDMI
Product type

AV Converter

Connection type

HDMI

Toslink

Type A

HDMI®

Type B

Toslink

HDMI®

Video resolution

7680 x 4320 Pixel

Version

Converter

Cable use

AV

Weight

262 g

Width

145 mm

Height

18 mm

Dim

(W x H x D) 145 x 18 x 68 mm

Depth

68 mm

Frame rate

120 Hz

HDCP

No

Input voltage

100 - 240 V

Operating temperature (T-T)

0 - 40 °C

AC adapter included

yes

3.5 mm connector

yes

Colour depth

12 Bit

Internal

no

S/PDIF out port

yes

DC-in jack

yes

Bandwidth

48 Gbit/s

External power adapter

yes

Extended display identification data (EDID)

yes

Manual

yes

Operating voltage

5 V

Operating relative humidity (H-H)

20 - 90 %

Operating current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557597 Marmitek AV Converter Connect AE34 [ - ] 7680 x 4320 Pixel

Description

HDMI audio extractor with earc and 8K support
With the Marmitek Connect AE34, you can play the sound of your TV – whether it's from apps, a built-in decoder or a connected HDMI source – simultaneously via a sound bar and a separate home theater system or an amplifier. Ideal if you want to control multiple audio systems or zones without any effort.

This device supports the latest video standards such as Ultra HD 8K@60Hz, 4K@120Hz and HDR10+. So you enjoy the best picture and sound - without any compromises. Thanks to the support for Deep Color and complete 4:4:4 chroma, even the color gradients are pin-sharp.

The Connect AE34 extracts the audio signal from the HDMI source (Audio De-Embedding) and forwards it to an amplifier, receiver or active speaker system via an HDMI, digital (Toslink) or analogue 3.5 mm output. The video signal is thereby passed through simply to your TV-set or beamer.

Unique: Use the earc function of your TV even if your audio system is not suitable for it. So you get the Maximum out of your setup - without having to change everything.

By built-in EDID switch, you can easily set the desired audio format. No matter whether Stereo, 5.1 or 7.1 – you always have control over the signal.

The Marmitek Connect AE34 is the perfect solution for anyone who wants to cleverly separate and distribute audio signals without loss of quality.

This text is machine translated.

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)