Invisible Control 6-infrared extension | emitter (adhesive) LEDs | 6 devices | extra small receiver
Due to the special filter technology is insensitive to use near flat-screen televisions (Plasma, LCD and LED) and direct sunlight.
For the operation of up to 6 devices in a closed (TV) cabinet, distributed over 1 or 2 compartments, with your own remote control.
Compatible with almost all brands and models and suitable for new IR code formats (such as RC-MM), which in many new HD devices and digital TV decoders can be used.
The best filter technology on the market. Developed and tested on all European TV decoder brands.
Can be used with USB power supply (adapter included) or even to a free USB port of your audio-visual devices can be connected.
With the exception of the very small IR receiver, the entire set completely out of sight.
Technical specifications
Product type
IR extension
10 m
Factory colour
White
Width
85 mm
Height
49 mm
Depth
24 mm
Weight
381 g
Dim
(W x H x D) 85 x 49 x 24 mm
Documents & Downloads
Datasheet
Datasheet 046355 Marmitek Invisible Control 6 IR extension 10 m White
User & Safety Instructions
User & Safety Instructions 046355 Marmitek Invisible Control 6 IR extension 10 m White
Description
Operation of up to 6 devices in a closed cabinet with your own remote control
Marmitek Insvisible Control 6 enables the use of your devices in a closed cabinet. The set consists of a receiver, a module and 6 emitter LED together. The emitter LED is on every device you want to control glued. From now on you can with your own remote control up to 6 devices in a closed cabinet.
By default, this infrared extension consists of a:
The receiver is in the detection range of the remote control is set up and is connected to the module, which is in your closet. The transmitter will then be connected to the module. The signal of your remote control is transferred via the receiver to the module, the signal back to the transmitter. The transmitter operated'' Now your audio-visual device. As a result, you must open the cabinet doors no longer able to operate your devices.
The Invisible Control 6 is with the Invisible Control 6 XTRA and the 6 XTRA | SMART comparable. The last two are equipped with infrared Blaster LED, which the operation simpler and which several devices can be used.
This text is machine translated.
Scope of delivery
2 x infrared extension cable with 3 emitter (adhesive) LEDs
Infrared module
Infrared receiver
USB power adapter
Description
Operation of up to 6 devices in a closed cabinet with your own remote control
Marmitek Insvisible Control 6 enables the use of your devices in a closed cabinet. The set consists of a receiver, a module and 6 emitter LED together. The emitter LED is on every device you want to control glued. From now on you can with your own remote control up to 6 devices in a closed cabinet.
By default, this infrared extension consists of a:
The receiver is in the detection range of the remote control is set up and is connected to the module, which is in your closet. The transmitter will then be connected to the module. The signal of your remote control is transferred via the receiver to the module, the signal back to the transmitter. The transmitter operated'' Now your audio-visual device. As a result, you must open the cabinet doors no longer able to operate your devices.
The Invisible Control 6 is with the Invisible Control 6 XTRA and the 6 XTRA | SMART comparable. The last two are equipped with infrared Blaster LED, which the operation simpler and which several devices can be used.
This text is machine translated.
Scope of delivery
2 x infrared extension cable with 3 emitter (adhesive) LEDs