• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1058.0553 1058.0553 Snap-action switch 250 V AC IP67 1 pc(s)

1/3
Product type
Snap-action switch
Lighting type
None
Contact type
1 change-over
Switching voltage
250 V AC
IP rating
IP67
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1-pin
Product type

Snap-action switch

Casing/button colour

Black

Green

Lighting type

None

Contact type

1 change-over

Contact material

Silver, gold plated

Switching voltage

250 V AC

Min. temperature

-40 °C

Max. temperature

85 °C

Durability

5E5

Electrical lifespan

10mA/24V ≥ 5E5, 2A/24V ≥ 100E3 with cable molded

IP67

Actuating force

1.8 N

Content

1 pc(s)

Type

1058.0553

Documents & Downloads

Datasheet

Datasheet 3474806 Marquardt 1058.0553 1058.0553 Snap-action switch 250 V AC IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474806 Marquardt 1058.0553 1058.0553 Snap-action switch 250 V AC IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)