• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1818.2302 Toggle switch 1818.2302 250 V AC 6 A IP40 1 pc(s)

1/5
Product type
Toggle switch
Casing/button colour
Black
Lighting type
None
Switching voltage
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toggle switch

Switch/button features

Plastic lever

Casing/button colour

Black

Lighting type

None

Contact material

Silver plated

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

6 A

Dielectric strength

1500 V

Min. temperature

-40 °C

Max. temperature

80 °C

Length

21 mm

Width

15 mm

Durability

5E4

IP40

Content

1 pc(s)

Dim

(L x W) 21 mm x 15 mm

Type

1818.2302

Documents & Downloads

Datasheet

Datasheet 3474803 Marquardt 1818.2302 Toggle switch 1818.2302 250 V AC 6 A IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474803 Marquardt 1818.2302 Toggle switch 1818.2302 250 V AC 6 A IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)