• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 203.731.011 203.731.011 Protective cap Print motif None Transparent 1 pc(s)

Product type
Protective cap
Print motif
None
Factory colour
Transparent
Length
37 mm
Width
19.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cap

Print motif

None

Factory colour

Transparent

Length

37 mm

Width

19.2 mm

Height

11 mm

Compatible with (details)

Series 1830 frame length up to 30 mm (single pole rocker switches)

Content

1 pc(s)

Type

203.731.011

Dim

(L x W x H) 37 x 19.2 x 11 mm

Documents & Downloads

Datasheet

Datasheet 1408999 Marquardt 203.731.011 203.731.011 Protective cap Print motif None Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1408999 Marquardt 203.731.011 203.731.011 Protective cap Print motif None Transparent 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)