
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€
Highlights & Details
Safety Cutter Mizar Secunorm
- Blade changing without tools
- 2-way usable blade
Technical specifications
- Cutting depth: 15 mm
- Material: Glass-fiber reinforced plastic
- No. of blades
1
- Length
143 mm
- Content
1 pc(s)
- Dim
(L x W x H) 143 x 19 x 55 mm
- Factory colour
Cyan
Black
- Height
55 mm
- Width
19 mm
- Features
Auto-retractable blade
- Material
Plastic
- Weight
55 g
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1597777 MARTOR 12500102 Safety Cutter Mizar Secunorm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1597777 MARTOR 12500102 Safety Cutter Mizar Secunorm 1 pc(s)
Certificate
Certificate 1597777 MARTOR 12500102 Safety Cutter Mizar Secunorm 1 pc(s)
Description
Your lever for more power. The comfortable SECUNORM MIZAR is your entry into the world of our high-quality pliers grip knife. Instead of a slider, it features a smooth lever with which the blade trigger. You can do it very versatile and efficient use: for all common cutting materials - thanks to the large cutting depth. And for a wide range of cutting types - thanks to its perfect handling. GS certified.
Features
- SECUNORM MIZAR: Light Safety knife with pliers grip, 15 mm cutting depth and automatic Blade Retraction
- Only 59 g heavy pliers grip knife with a smooth lever to the triggering of the blade
- For all normal cutting work, e.g. through a 3-ply cartons, foil, plastic strapping, adhesive tape, sack goods or textile
- Especially ergonomic grip made of glass-fiber reinforced plastic
- Incl. innovative 3-in-1-fuse, with which the cutting tool lock and unlock and the blade change initiate can
- 2-fold usable quality blade
- TÜV-tested
- mounted blade: No.5232, wide cut, L x B: 53 x 19 mm, material thickness: 0.63 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.42*
What kind of Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































