• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 3004.06 MARTOR CUTTING MAT NO. 3004 | 1 in polybag (L x W x H) 320 x 230 x 3 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR CUTTING MAT NO. 3004 | 1 in polybag

  • MARTOR cutting mats have a self-healing surfaceFront is with a cm gridBack with an inch grid

Technical specifications

  • Base material: PlasticProduct size Height: 3mm
Product type

Cutting pad

Factory colour

Black

Width

230 mm

Height

3 mm

Length

320 mm

Material

Plastic

Weight

280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564774 MARTOR 3004.06 MARTOR CUTTING MAT NO. 3004 | 1 in polybag (L x W x H) 320 x 230 x 3 mm 1 pc(s)

Description

Cut without damaging the surface? No problem. For paper, cardboard, foil, etc., it is best to place a high-quality MARTOR cutting mat under it. It consists of three layers: A solid core and two robust outer surfaces. This way, it can easily put away even powerful cuts. The cutting mat always remains smooth and allows you to continue to work cleanly. Also helpful: The screen print in cm and inch. The MARTOR cutting mats are available in five different sizes, from very large to very small. Depending on the occasion and work environment, you will always find the right format at MARTOR.

This text is machine translated.