• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 355020 Secumax-Klinge NR. 3550 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

318 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade length 38.9 mm
  • Stainless steel: No.
Blade width

25.85 mm

Material

Steel

No. of blades

10

Length

58.5 mm

Dim

(L x W x H) 58.5 x 20 x 42 mm

Weight

23 g

Content

10 pc(s)

Width

20 mm

Height

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597935 MARTOR 355020 Secumax-Klinge NR. 3550 10 pc(s)

Description

THE SECUMAX BLADE NO. 3550 from Martor is a high-quality blade head made of steel and plastic. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 38.9 mm long, 23.86 mm wide and 0.30 mm thick. The SECUMAX blade no. 3550 is under the order number 3550.20 in the Klingenösche to 10 pcs. available. You can insert the blade in the following Martor knives: SECUMAX 350. Base material: Steel blade Facets: 2-blade Properties: 2-times usable blade

This text is machine translated.

Features

  • Cutting edges 2-way
  • Material thickness: 0.3 mm
  • Number of cutting: 1.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)