
Number
Total (€ 12.60 / piece)
€
Highlights & Details
Security knife SECUNNORM 540 with styrofoam blade 7940
- All-rounder with very high cutting depth
- Ergonomic handle made of aluminum
- Slider for right and left-handed people
- Automatic blade retraction
- Easy and safe blade change
Technical specifications
- Working length 40 mm
- Suitable for: Left- and right-handed
- Cutting depth (Min/Max) 0 mm/36 mm
- No. of blades
1
- Length
153 mm
- Content
1 pc(s)
- Dim
(L x W x H) 153 x 21 x 37 mm
- Factory colour
Grey
- Height
37 mm
- Width
21 mm
- Features
Auto-retractable blade
- Material
Aluminium
- Weight
79 g
- Product type
Retractable knife
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446633 MARTOR 54000410.02 Security knife SECUNNORM 540 with styrofoam blade 7940 1 pc(s)
Description
Especially specialized - in many fields.
With a cutting depth of up to 36 mm, the SECUNORM 540 occupies its own terrain. The MARTOR safety knife is particularly impressive in the case of foam, styrofoam, paper webs and sack products. The robust and ergonomic aluminum handle is nevertheless easy to use and suitable for every hand. When cutting, the proven automatic blade retraction protects you against cuts.
Robust handle
The aluminum handle known by the SECUNORM PROFI40 and the completely newly developed plastic insert form a perfect team. Together, they ensure that your SECUNORM 540 is equipped for even the strongest challenges.
Optimized slide
Grip and grip are typical of MARTOR. This is also the case here: The slider of the SECUNORM 540 has a groove structure and is particularly large. Ideal conditions for a pleasant, "gripping" work – even with gloves.
Safe blade change
You can easily remove the inner life via the blade change button – and thus access the blade, which is additionally secured by a magnet. It is also convenient that the blade cover can be lifted and locked in this position.
Very large cutting depth
The extra large cutting depth is ideal for particularly thick material, such as foam and polystirene, but also for cutting paper webs, for example. The quality blade is characterized by its extremely low risk of breakage.
Secure hold
The SECUNORM 540 is equipped with a practical eyelet for secure attachment. That's why it could become your constant companion. In the end, reduce both the risk of loss and risk of injury when cutting.
This text is machine translated.
With a cutting depth of up to 36 mm, the SECUNORM 540 occupies its own terrain. The MARTOR safety knife is particularly impressive in the case of foam, styrofoam, paper webs and sack products. The robust and ergonomic aluminum handle is nevertheless easy to use and suitable for every hand. When cutting, the proven automatic blade retraction protects you against cuts.
Robust handle
The aluminum handle known by the SECUNORM PROFI40 and the completely newly developed plastic insert form a perfect team. Together, they ensure that your SECUNORM 540 is equipped for even the strongest challenges.
Optimized slide
Grip and grip are typical of MARTOR. This is also the case here: The slider of the SECUNORM 540 has a groove structure and is particularly large. Ideal conditions for a pleasant, "gripping" work – even with gloves.
Safe blade change
You can easily remove the inner life via the blade change button – and thus access the blade, which is additionally secured by a magnet. It is also convenient that the blade cover can be lifted and locked in this position.
Very large cutting depth
The extra large cutting depth is ideal for particularly thick material, such as foam and polystirene, but also for cutting paper webs, for example. The quality blade is characterized by its extremely low risk of breakage.
Secure hold
The SECUNORM 540 is equipped with a practical eyelet for secure attachment. That's why it could become your constant companion. In the end, reduce both the risk of loss and risk of injury when cutting.
This text is machine translated.
Features
- Cutting depth 36 mm
- Blade change button, eyelet
- 1-way usable blade.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.05*
What kind of Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































