• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 9940.50 Spare adhesive tape sharpener for SECUMAX 320 9940 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

9 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025584 MARTOR 9940.50 Spare adhesive tape sharpener for SECUMAX 320 9940 10 pc(s)

Description

In case of the adhesive tape scratcher you have the choice between the pinion depths of 5 and 3.5 mm, for even more protection against goods. Also open the handle, turn the pinion and you're done. Similarly straightforward is working with him. Stick into the adhesive tape and away you go.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)