• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Climate Solutions B 15 EPB B 15 EPB Fan heater 15000 W Yellow/Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

master B 15 EPB electric heater

  • Built-in thermostatSwitching possibility 1: 7.5 kWSwitching possibility 2: 15 kWCircuit option 3: FanTemperature range: 3-35 °C.

Technical specifications

  • Output BTU/hr: 25,600 - 51.2000Power Kcal/h : 6,450 - 12,9001700 m³/h air throughputConnector plug 32 A / 5P
Product type

Fan heater

Operating voltage

400 V

15000 W

Air flow rate

1700 m³/h

Switching stages

2

Max. current consumption

22 A

IP24

Factory colour

Yellow/Black

Dim

(L x W x H) 370 x 480 x 530 mm

Weight

15 kg

Width

480 mm

Height

530 mm

Length

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564721 Master Climate Solutions B 15 EPB B 15 EPB Fan heater 15000 W Yellow/Black

Description

Electric heaters can be used in many different areas. They are efficient, provide fast clean and safe heat and are ideal for temporary heating, as they are mobile and easy to use. master electric fan heaters are very reliable and efficient thanks to high-quality construction components.

This text is machine translated.

Features

  • Automatic resetRoom thermostat includedNo oxygen consumptionOdorless, no exhaust gases, no condensationWinter/summer switch (ventilation mode)Quiet operationMotor with heat protectionOverheating thermostatAdjustable heat

Scope of delivery

  • master B 15 EPB electric heater
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.