• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01001012 Double-ended open ring spanner Spanner size (metric) 10 - 12 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

10 mm

12 mm

Length

152 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3110

Weight

40 g

Description

Open-End Spanners Ideal for hexagonal screw joints and in the way the bolts and cable. Torque values clearly above DIN. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground and polished. Jaw position 15° angled. Chrome-plated chrome-vanadium steel DIN 3110/ISO 3318 / 1085 /10102.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.