Technical specifications
- Design: Offset
- Product type
Crowfoot wrench set
- Spanner size
8 mm
10 mm
15 mm
12 mm
19 mm
- Size
1/4"
5/16"
3/8"
7/16"
1/2"
9/16"
19/32"
5/8"
11/16"
3/4"
Show more
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1660265 Matador Schraubwerkzeuge 01909161 Crowfoot wrench set 16-piece Spanner size (metric) 8 - 19 mm Spanner size (inches) 1/2
Description
Set of combination wrenches, offset, in inches. Classic screw key with the same wrench (1 dimension/key). With angled and polished ring side. Can be used universally for press and hold the screw connections. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Flat heads for confined spaces. Fully automatic ground, for longer life of screw heads and keys. Jaw position 15° bent. Tried-and-tested compilation of offset ring wrenches. All important values in a set. Records in a practical, transparent polypropylene box.
Hints
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.