• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 07700002 Screw extractor M2.5 - M6

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Screw extractor ScrewIT

  • For M3 to M6
  • Triggers defective screws without the hassle of threading tool
  • With ergonomic handle with impact cap

Technical specifications

Product type

Screw extractor

Thread size

M2.5 - M6

Length

16 cm

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432510 Matador Schraubwerkzeuge 07700002 Screw extractor M2.5 - M6

Description

ScrewIT solves almost all damaged, not hard and even rusted screws M2.5 - M6. Hardness, black movement zone made from special plastic for quick grip. Soft and non-slip grip zone from TPE-gray plastic for safe stop with maximum pressure. Diecast impact cap for direct impact transmission. Patented Special tip with extra sharp milled profile.

Hints

This text is machine translated.