• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 2in1 20730090 Push-fit handle 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 155 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador plug handle 2 in 1, 1/4" 155 mm

  • Durable industrial qualitySlide handle 2 in 1; 1/4" 155 mm

Technical specifications

Product type

Push-fit handle

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636753 Matador Schraubwerkzeuge 2in1 20730090 Push-fit handle 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 155 mm 1 pc(s)

Description

Slide handle 2-in-1 for use as multi-screwdriver. With bayonet mount for bit and square drive. Inclusive of ergonomic multi-component gripMatador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Bit Accessories are you looking for?