• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30640001 T-handle 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-handle

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Material properties

chrome plated

DIN standard

DIN 3120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660934 Matador Schraubwerkzeuge 30640001 T-handle 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Sliding As a T-handle can be used, with a displacable external square. With ball locking For hand-operated socket wrench inserts and connecting parts. External square according to DIN 3120-A10/ISO 1174.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?