• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40740001 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Material properties

chrome plated

DIN standard

DIN 3120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659162 Matador Schraubwerkzeuge 40740001 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description

T-grip extension Extremely practical, for hard-to-reach areas. With cardan joint for flexible use. As a T-handle or L-handle can be used. Through square to the T-handle side also in connection with ratchet can be used as extension. For hand-operated socket wrench inserts and connecting parts. Square according to DIN 3120-A 12.5 and 12.5/ISO 1174. C

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?