User & Safety Instructions 1659972 Matador Schraubwerkzeuge 40790140 XZN Bit 14 mm M14 1/2" (12.5 mm)
Description
Socket wrench set, XZN. For Spline socket screws XZN. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With handy cross edge. MATADOR Super chrome for long lasting rust protection.
Hints
This text is machine translated.
Description
Socket wrench set, XZN. For Spline socket screws XZN. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With handy cross edge. MATADOR Super chrome for long lasting rust protection.