• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40840002 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) Downforce Allen 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Downforce

Allen

Material properties

chrome plated

DIN standard

DIN 3126

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660755 Matador Schraubwerkzeuge 40840002 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) Downforce Allen 1 pc(s)

Description

Bit Adapter For manual or machine operation. For the admission of bits with a hexagonal shank. With spring clip. With Inner hexagon according to DIN 3126 and Inner square according to DIN 3120-C 12.5.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?