User & Safety Instructions 1659396 Matador Schraubwerkzeuge 40921450 Star Bit 12.5 mm 1/2" T 45 1/2" (12.5 mm)
Description
Screwdriver inset, TORX ®. Application: Inside TORX® screws. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). Inner square drive according to DIN 3120-C 12.5/ISO 1174.
Hints
This text is machine translated.
Description
Screwdriver inset, TORX ®. Application: Inside TORX® screws. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). Inner square drive according to DIN 3120-C 12.5/ISO 1174.