• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 41149230 Hex head Bit set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm,

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

27 mm

30 mm

32 mm

Show more
Downforce

Hex head

Dim

(L x W) 445 mm x 185 mm

Length

445 mm

Width

185 mm

Weight

4.4 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660416 Matador Schraubwerkzeuge 41149230 Hex head Bit set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm,

Description

Socket wrench set 6-kt.. With normal reversible ratchet. In sturdy steel box, permanent quality, black powder-coated. With black MFS inlay made of soft foam, resistant to oils and fats, no clatter more.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)