User & Safety Instructions 1660762 Matador Schraubwerkzeuge 50620001 Through square drive ratchet Square
Description
Through square drive ratchet. Classic through square drive ratchet. Solid processing, 36 teeth. For hand-operated socket wrench inserts and connecting parts with pin lock. Square according to DIN 3120-C20/ISO 1174. Connection square DIN 3120-A20. Chrome Vanadium Steel, precision-forged. Ergonomic grip, also with two hands to use. Very powerful through 18 interlocking teeth during the force structure. Fine-toothed high power gear with 72 teeth, only 5° tilt angle.
Hints
This text is machine translated.
Description
Through square drive ratchet. Classic through square drive ratchet. Solid processing, 36 teeth. For hand-operated socket wrench inserts and connecting parts with pin lock. Square according to DIN 3120-C20/ISO 1174. Connection square DIN 3120-A20. Chrome Vanadium Steel, precision-forged. Ergonomic grip, also with two hands to use. Very powerful through 18 interlocking teeth during the force structure. Fine-toothed high power gear with 72 teeth, only 5° tilt angle.