• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 50650001 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 400 mm 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador extension 3/4" 200 mm

  • High-quality, professional industrial qualityExtension; 3/4: 200 mm

Technical specifications

Product type

Bit extension bar

Drive

3/4" (20 mm)

Spanner size

20 mm

Spanner size (inch)

3/4 inch

Downforce

Square, solid, 20 mm (3/4")

Length

400 mm

Max. length

400 mm

Material

Chrome

Material properties

chrome plated

DIN standard

DIN 3120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636812 Matador Schraubwerkzeuge 50650001 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 400 mm 1 pc(s)

Description

Extension For manually operated socket wrench inserts and connector parts with pin fuse. Square according to DIN 3120, B 20 and D 20 / ISO 1174. Length 400 mm. With Matador Super Chrome coating for a finer surface finish and strong resistance against damage, scratches etc.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Bit Accessories are you looking for?