• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 50758009 Hex head Bits 20 mm 1 1/2" 3/4" (20 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/4" (20 mm)

Spanner size

20 mm

Ratchet bits (inch)

1 1/2"

Downforce

Hex head

Length

60 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

52 mm

Weight

0.46 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659992 Matador Schraubwerkzeuge 50758009 Hex head Bits 20 mm 1 1/2" 3/4" (20 mm)

Description

Socket wrench set For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-D20/ISO 1174. With Dopelsechskant-Profil. With pin lock. With MATADOR Smart Drive Profile.

Hints

This text is machine translated.