• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 6-kt. MM, 16-tlg. 5062 Bit set 16-piece 51439163

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador socket set, 16-piece, 6-piece 3/4" 22-60 mm

  • High-quality, professional industrial qualitySocket wrench set, 16-pce, 6-pce Mm; 3/4: 22-60 mm

Technical specifications

Product type

Bit set

Spanner size (inch)

3/4 inch

Spanner size

22 mm

24 mm

27 mm

30 mm

32 mm

36 mm

38 mm

41 mm

46 mm

50 mm

55 mm

60 mm

Show more
Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636817 Matador Schraubwerkzeuge 6-kt. MM, 16-tlg. 5062 Bit set 16-piece 51439163

Description

Matador socket wrench sets in 20 mm (3/4").For commercial vehicles and heavy industry.16-piece socket wrench set With through-hole ratchet or reversible ratchet. Content: Socket wrench inserts hexagonal or double head in:22, 24, 27, 30, 32, 36, 38, 41, 46, 50, 55, 60 mm. Handle with sliding piece, extensions in 200, 400 mm. In sturdy steel box, durable quality, black powder coated. With black MFS-inlay made of soft foam, resistant to oils and grease, no more rattling. Made of chrome vanadium steel. All socket wrench inserts with SuperChrome coating for a finer surface finish and strong resistance against damage, scratches etc. With SmartDrive profile which protects the screw and nut heads, because the force is transferred to the flanks and not to the corners.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.