Socket wrench set in 6.3 mm (1/4") and 12.5 mm (1/2")The robust classic in a sturdy steel box. Socket wrench set 6 pcs., 61 pcs., In a sturdy steel box, permanent quality, black powder coated. With black MTS foam inlay, resistant to oils and greases, no more rattling. Metric dimensions. With ratchet handle in 6.3 (1/4), 12.5 (1/2).Content 6.3 (1 / 4): Socket wrench inserts hexagonal in: 4, 4.5, 5, 5.5, 6. 7, 8, 9, 10, 11, 12, 13, 14 mm. 50 mm extension Cardan joint, push-in handle. Slotted screwdriver inserts: 4, 5.5, 7x32 mm. Phillips screwdriver bits PH 1, PH 2, PZ 1, 2x32 mm PZ. Hexagon socket wrenches E4, E5, E6, E8. Screwdriver-Inserts Torx: T10, T15, T20, T25, T27, T30x32 mm.Contents 12.5 (1/2): Socket wrench inserts Double hexagon socket in: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm. Handle with sliding piece, extensions in 125, 250 mm. Cardan joint Made of chrome vanadium steel. All socket wrench inserts with SuperChrome coating for a finer surface finish and strong resistance against damage, scratches etc. With handy cross-knurled (12.5 mm (1/2") for fast, manual release (even with oily hands). With SmartDrive profile which protects the screw and nut heads, because the force is transferred to the flanks and not to the corners.The absolute classic. This set is the basic equipment of every professional and is a must.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.