• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 60650002 1 inch Drive (screwdriver) 1" (25 mm) Downforce 1" (25 mm) 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit extension bar

Drive

1" (25 mm)

Spanner size (inch)

1 inch

Downforce

1" (25 mm)

Length

400 mm

Max. length

400 mm

Material properties

chrome plated

DIN standard

DIN 3120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660189 Matador Schraubwerkzeuge 60650002 1 inch Drive (screwdriver) 1" (25 mm) Downforce 1" (25 mm) 400 mm 1 pc(s)

Description

Extension With pin lock. With pin lock. For hand-operated socket wrench inserts and connecting parts. Square according to DIN 3120-B25 and D25/ISO 1174. Length 400 mm.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?