• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 74750270 Hex head Impact driver bit 27 mm 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1/2" (12.5 mm)

Spanner size

27 mm

Downforce

Hex head

Length

42 mm

Material

Cromoly steel

DIN standard

DIN 3121

Width

38 mm

Weight

0.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659822 Matador Schraubwerkzeuge 74750270 Hex head Impact driver bit 27 mm 1/2" (12.5 mm)

Description

Power socket wrench insert. For machine operation, suitable for all popular compressed air and electric drill. Inner square drive according to DIN 3121-G 12.5 and ISO 1174. Suitable for external hexagon socket screws. With hexagonal profile. With MATADOR SmartDrive²-profile. Standards DIN 3129/ISO 2725-2. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.